
SMD GRABBER RED 0.025 SQ PIN
Sign in to ask questions about the Pomona Electronics 5360-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5360-0 technical specifications.
| Color | Black |
| Contact Material | Steel, Stainless Steel, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 43.94mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Surface Mount, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5360-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
