
Test Leads BNC TO MINI PINCE
Sign in to ask questions about the Pomona Electronics 5423-C-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5423-C-36 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Clip |
| Contact Material | Brass |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Minipincer® 5423 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5423-C-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
