
PIN TIP TEST PROBE; Test Probe Type:-; Test Probe Functions:-; Accuracy %:-; For Use With:-; Product Range:-; Accessory Type:Test Probe ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 5432-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Brass |
| Color | Black |
| Current Rating | 10A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Do-It-Yourself |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5432-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
