
PIN TIP TEST PROBE; Test Probe Type:-; Test Probe Functions:-; Accuracy %:-; For Use With:-; Product Range:-; Accessory Type:Test Probe ;RoHS Compliant: Yes
Pomona Electronics 5432-2 technical specifications.
| Body Material | Nylon |
| Color | Red |
| Current Rating | 10A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Do-It-Yourself |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5432-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
