
Pomona Electronics 5437 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.73inch |
| Mount | Cable |
| Number of Contacts | 28 |
| Number of Poles | 28 |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SOIC Clip® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5437 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.