
The Pomona Electronics SMD Grabber Probe is a 25-contact probe designed for use with oscilloscopes and multimeters. It features a maximum operating temperature of 102°C and a minimum operating temperature of 216°C. The probe is constructed with a steel contact material and gold plating, and is lead-free and RoHS compliant. The probe is packaged in bulk and has a length of 1.58 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 5520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Multiple |
| Contact Material | Steel |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.58inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Number of Contacts | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.