
POMONA 5673B TEST LEAD KIT, DMMS
Sign in to ask questions about the Pomona Electronics 5673B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5673B technical specifications.
| Color | Red |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 1.2m |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5673 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5673B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.