
Insulated alligator clip with a straight, single-port banana jack. Features a copper alloy body and contacts for reliable conductivity. Rated for 45V DC, this component is constructed with polypropylene insulation and a lead-free copper alloy.
Pomona Electronics 5788-0 technical specifications.
| Body Material | Copper Alloy |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Gender | Female |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 41.4mm |
| Material | Copper Alloy |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5788 |
| Voltage Rating | 45V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.