
Pomona Electronics 5788-2 technical specifications.
| Body Material | Copper Alloy |
| Color | Red |
| Contact Material | Copper Alloy, Copper |
| Gender | Female |
| Inside Diameter | 2.01mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 1.63inch |
| Material | Copper Alloy |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5788 |
| Voltage Rating | 45V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5788-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.