
Pomona Electronics 5795A technical specifications.
| Approvals | CE |
| Bandwidth | 100MHz |
| Package/Case | 100 |
| Color | Black |
| Lead Free | Lead Free |
| Lead Length | 1.2m |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 5795 |
| Type | Passive |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5795A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
