
OSCILLOSCOPE PROBE 1:1 RATIO
Sign in to ask questions about the Pomona Electronics 5800A/POM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5800A/POM technical specifications.
| Approvals | CE |
| Bandwidth | 30MHz |
| Package/Case | 300 |
| Color | Black |
| Lead Free | Lead Free |
| Series | 5800 |
| Type | Passive |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 5800A/POM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
