
Sign in to ask questions about the Pomona Electronics 5803A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5803A technical specifications.
| Approvals | CE |
| Bandwidth | 200MHz |
| Package/Case | 200 |
| Color | Black |
| Lead Free | Lead Free |
| Lead Length | 1.2m |
| RoHS Compliant | Yes |
| Series | 5803 |
| Type | Passive |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5803A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
