
Pomona Electronics 5812A technical specifications.
| Bandwidth | 300MHz |
| Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 1.2m |
| Max Input Voltage | 300V |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5812 |
| Type | Passive |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5812A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.