
This 32-contact red probe lead is rated for 5A and 300V AC, with a 22AWG wire gauge and steel contact material. The lead is made from thermoplastic insulation and is terminated with a screw. It is RoHS compliant and has a maximum operating temperature of 80°C.
Sign in to ask questions about the Pomona Electronics 5830-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5830-2 technical specifications.
| Color | Red |
| Contact Material | Steel |
| Current Rating | 5A |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 6.22inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| Number of Contacts | 32 |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Maxigrabber® |
| Termination | Screw |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5830-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
