
Test lead set featuring 4mm banana plugs on both ends, rated for 1kV and 10A. Constructed with copper and brass conductors, nickel-plated brass contacts, and silicone insulation for durability. Each lead measures 1.219 meters (48 inches) in length with an 18AWG wire gauge and 0.144-inch cable diameter. Includes two leads in a package, designed with straight orientation and available in black and red. CE and RoHS compliant.
Sign in to ask questions about the Pomona Electronics 5908A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5908A technical specifications.
| Approvals | CE |
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Material | Copper, Brass |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5908A |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5908A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
