
These test leads are made from brass with a silicone insulation and have a current rating of 10A. They are 48inch long and have a wire/cable gauge of 18AWG. The insulation color is black and the leads are lead free. They are RoHS compliant and have a voltage rating of 1kV.
Sign in to ask questions about the Pomona Electronics 5909A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5909A technical specifications.
| Approvals | IEC |
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 10A |
| Insulation Color | Black |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Material | Brass |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5909A |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5909A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
