
TEST CLIP SET, 1POSITION; No. of Contacts:1Contacts; Pitch Spacing:-; Contact Plating:-; Product Range:Maxigrabber Series ;RoHS Compliant: Yes
Sign in to ask questions about the Pomona Electronics 5913 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5913 technical specifications.
| Color | Black, Red |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 6.5inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Maxigrabber® |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5913 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
