MICROGRABBER MULT 0.025 SQ 10PC
Sign in to ask questions about the Pomona Electronics 5925/POM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5925/POM technical specifications.
| Color | Black, Multiple |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Series | Micrograbber® |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5925/POM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.