MICROGRABBER RED 0.025 SQ 10PC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 5929-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5929-2 technical specifications.
| Color | Red |
| Contact Material | Steel |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| RoHS Compliant | Yes |
| Series | Micrograbber® |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5929-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.