
This test lead is constructed with a PVC body and features a black and red color scheme. The lead is made from silicone insulation material and has a nickel finish. It is rated for a maximum current of 3A and has a voltage rating of 30V AC. The lead is 116.84mm in length and has a 20AWG wire gauge. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 5952A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5952A technical specifications.
| Body Material | PVC, Polypropylene |
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 3A |
| Finish | Nickel |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 116.84mm |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5952A |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5952A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
