
600V, 3A test lead set featuring test tip probes to 4mm right-angle banana plugs. Each lead measures 1.219m with 20AWG wire gauge, constructed with PVC and polypropylene bodies, and silicone insulation. Nickel-plated connectors ensure reliable contact. Includes two leads in black and red.
Sign in to ask questions about the Pomona Electronics 5953A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 5953A technical specifications.
| Body Material | PVC, Polypropylene |
| Package/Case | 600 |
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 3A |
| Finish | Nickel |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 116.84mm |
| Max Current Rating | 3A |
| Mount | Cable |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| Series | 5953A |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5953A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
