
Insulated alligator clip with a straight, cable mount orientation, featuring a single steel contact with nickel plating. Rated for 1kV DC and 20A, this component has a 3.99mm inside diameter and a 3.58-inch length. The polyamide insulation is available in black and red, with a black housing color.
Pomona Electronics 6041B technical specifications.
| Body Material | Steel |
| Color | Black, Red |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Housing Color | Black |
| Inside Diameter | 3.99mm |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 3.58inch |
| Material | Steel |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6041B |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6041B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
