
The 6069A is a 300V passive probe with a bandwidth of 250MHz. It features a 1.2m lead and is packaged in a black cable. The probe is CE approved and RoHS compliant, but does not meet Reach SVHC compliance requirements. It is designed for use in digital and mixed-signal oscilloscopes.
Pomona Electronics 6069A technical specifications.
| Approvals | CE |
| Bandwidth | 250MHz |
| Package/Case | 300 |
| Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 1.2m |
| Max Input Voltage | 300V |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6069 |
| Type | Passive |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6069A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
