
Pomona Electronics 6090-40-2 technical specifications.
| Color | Red |
| Connector Type B | Wire Leads |
| Contact Material | Brass, Steel |
| Current Rating | 1A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Length | 40inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| RoHS Compliant | Yes |
| Series | Micropincer® 6090 |
| Voltage Rating (AC) | 36V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6090-40-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.