
This 300V test probe features a bandwidth of 250MHz and is constructed with lead-free materials. It meets CE approval and is compliant with RoHS regulations. The probe has a lead length of 2 meters and is part of the 6102 series.
Sign in to ask questions about the Pomona Electronics 6102A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6102A technical specifications.
| Approvals | CE |
| Bandwidth | 250MHz |
| Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2m |
| RoHS Compliant | Yes |
| Series | 6102 |
| Type | Passive |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6102A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
