
Test Clips SOIC CLIP 32 PIN
Sign in to ask questions about the Pomona Electronics 6107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6107 technical specifications.
| Package/Case | SOIC |
| Color | Blue |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.74inch |
| Mount | Cable |
| Number of Contacts | 32 |
| Orientation | Straight |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SOIC Clip® |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
