
Right-angle test leads featuring a Mini-Hook connector and a plug-style clip, designed for oscilloscopes and multimeters. Constructed with a copper contact material and nickel plating, these leads boast a 5A current rating and a 300V maximum supply voltage. The 1.219m (48 inch) lead is made from 18AWG silicone wire in red, offering high-temperature resistance and a gold finish. This RoHS compliant product is supplied in bulk packaging.
Sign in to ask questions about the Pomona Electronics 6244-48-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6244-48-2 technical specifications.
| Package/Case | 300 |
| Color | Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Features | High Temperature |
| Finish | Gold |
| Insulation Color | Red |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 6244 |
| Stranding | 65 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6244-48-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
