
This 18AWG cable is rated for 300V and 5A, with a lead length of 1.22m. It features a red color and is made from silicone insulation material. The cable is lead free and RoHS compliant, with a packaging quantity of 5 units in bulk packaging.
Sign in to ask questions about the Pomona Electronics 6245-48-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6245-48-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Length | 48inch |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 6245 |
| Stranding | 65 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6245-48-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
