
Test Leads MINGRABBER TEST C
Sign in to ask questions about the Pomona Electronics 6247-48-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6247-48-2 technical specifications.
| Color | Red |
| Connector Type A | Mini Hook |
| Connector Type B | Wire Leads |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Length | 48inch |
| RoHS Compliant | Yes |
| Series | Minigrabber® 6247 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6247-48-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
