
POMONA 6248-12-0 Test Lead, Minigrabber, Hook Clip to 4mm Banana Socket, Black, 300 Vrms, 5 A, 304.8 mm
Sign in to ask questions about the Pomona Electronics 6248-12-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6248-12-0 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Connector Type A | Clip |
| Connector Type B | Mini Hook |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | High Temperature |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 304.8mm |
| Length | 12inch |
| Material | Silicone |
| Mount | Socket |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 6248 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6248-12-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
