
High-temperature silicone test leads featuring a 24-inch (609.6mm) black wire with 18AWG gauge and 65 x 36 stranding. Equipped with a plug clip connector and a mini hook connector, both with gold-plated copper contacts for optimal conductivity. Rated for 300V maximum supply voltage (DC and AC) and 60V DC rated voltage, with a 5A current rating. Designed for oscilloscope and multimeter applications, these lead-free, RoHS compliant test leads offer reliable performance.
Sign in to ask questions about the Pomona Electronics 6249-24-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6249-24-0 technical specifications.
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | High Temperature |
| Finish | Gold |
| Insulation Color | Black |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 609.6mm |
| Length | 24inch |
| Max Supply Voltage (DC) | 300V |
| Max Supply Voltage | 300V |
| Mount | Clip |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 6249 |
| Stranding | 65 x 36 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6249-24-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
