
Red silicone insulated test leads featuring a 24-inch (609.6mm) 18AWG wire with 65 x 36 stranding. Equipped with a plug and clip connector on one end and a mini hook connector on the other, both with gold-plated copper contacts. Rated for 5A current and up to 300V operating supply voltage, with a maximum voltage rating of 6.03kV. These high-temperature, lead-free test leads are RoHS compliant.
Pomona Electronics 6249-24-2 technical specifications.
| Color | Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | High Temperature |
| Finish | Gold |
| Insulation Color | Red |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 609.6mm |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Supply Voltage (DC) | 300V |
| Max Supply Voltage | 300V |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 6249 |
| Stranding | 65 x 36 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6249-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
