
Oscilloscope and multimeter test leads featuring a mini hook connector and a plug connector. Constructed with copper contacts and gold plating for optimal conductivity, these leads boast a 5A current rating and a 300V operating supply voltage. The silicone insulation and high-temperature resistance ensure durability, while the 18AWG wire gauge and 914.4mm (36-inch) lead length provide ample reach. These RoHS compliant leads are designed for demanding test and measurement applications.
Pomona Electronics 6249-36-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | High Temperature |
| Finish | Gold |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 6249 |
| Stranding | 65 x 36 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6249-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
