
POMONA 6252 BANANA PLUG SPLICE / COUPLER
Sign in to ask questions about the Pomona Electronics 6252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6252 technical specifications.
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Brass, Nickel |
| Current Rating | 10A |
| Gender | Receptacle |
| Insulation Material | Polypropylene |
| Material | Brass |
| Mount | Termination |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6252 |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
