
Test Probes OSCILLOSCOPE PROBE
Sign in to ask questions about the Pomona Electronics 6265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6265 technical specifications.
| Approvals | CE |
| Bandwidth | 60MHz |
| Color | Black |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | 6265 |
| Type | Passive |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.