
Sign in to ask questions about the Pomona Electronics 6283-C-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6283-C-36 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Material | Copper, Brass, Polypropylene |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 6283 |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Diameter | 0.195inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6283-C-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
