
This 600V test lead features a 48inch length, black color, and brass contact material with nickel plating. The insulation material is PVC and the lead is made of copper, brass, and polypropylene. The lead is lead free and compliant with RoHS regulations. The lead length is 1.219m and the wire/cable diameter is 0.195inch. The test lead is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 6283-C-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Material | Copper, Brass, Polypropylene |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6283 |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Diameter | 0.195inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6283-C-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
