
Pomona Electronics 6283-C-60 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.52m |
| Length | 60inch |
| Material | Copper, Brass, Polypropylene |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 6283 |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Diameter | 0.195inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6283-C-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
