
The Pomona Electronics 6286 cable assemblies feature black and red color-coded silicone insulation, with a current rating of 10A. They are available in a 2-pack quantity, packaged in bulk, and are lead free. The assemblies have a lead length of 1.22 meters and are designed for cable mounting. They are compliant with RoHS regulations but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 6286 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6286 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6286 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
