
Sign in to ask questions about the Pomona Electronics 6311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6311 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Product Length (mm) | 39.62 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 13.46 |
| Type | Test Clip |
| Gender | M |
| Number of Contacts | 2 |
| Cage Code | 5D6S9 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Pomona Electronics 6311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.