
Sign in to ask questions about the Pomona Electronics 6312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6312 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
