
The 6356-12 is a red probe lead with a 5A current rating and 150V voltage rating. It features a socket mount and is made from lead-free PVC insulation material. The lead length is 12 inches and is available in a package quantity of 2. The probe is compliant with RoHS regulations but does not meet Reach SVHC requirements. It has a maximum operating temperature of 50°C and a minimum operating temperature of 122°C.
Sign in to ask questions about the Pomona Electronics 6356-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6356-12 technical specifications.
| Color | Red |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 12inch |
| Length | 12inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Socket |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6356 |
| Voltage Rating | 150V |
| DC Rated Voltage | 70V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6356-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
