
Test Leads ALLIGATOR CLIP PAT
Sign in to ask questions about the Pomona Electronics 6356-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6356-24 technical specifications.
| Color | Yellow |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 609.6mm |
| Length | 24inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6356 |
| Voltage Rating | 70V |
| DC Rated Voltage | 70V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6356-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
