
This 5A test lead features a 150V voltage rating and 18AWG wire gauge. It has a blue and black color scheme and is made from steel with PVC insulation. The lead measures 36 inches in length and has a maximum operating temperature of 50°C. It is RoHS compliant and available in a package quantity of 2.
Sign in to ask questions about the Pomona Electronics 6356-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6356-36 technical specifications.
| Color | Blue, Black |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Material | Steel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6356 |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6356-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
