
Blue, 36-inch test leads featuring alligator clips for secure connections. Each lead is constructed with 18AWG steel wire and insulated with PVC for durability. Rated for 5A current and 30V AC, these leads are designed for oscilloscope and multimeter applications. The set includes two lead assemblies, each terminating in a plug on one end and a clip on the other.
Sign in to ask questions about the Pomona Electronics 6357-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6357-36 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 36inch |
| Material | Steel |
| Mount | Clip |
| Package Quantity | 2 |
| Series | 6357 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6357-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
