
POMONA 6365 Test Lead Set, Test Tip Probe, 4mm Banana Plug, Shrouded, 1 kV, 10 A, Black, Red, 1.219 m
Sign in to ask questions about the Pomona Electronics 6365 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6365 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 140.72mm |
| Mount | Standard |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6365 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6365 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
