
This 10A test lead features a 1kV voltage rating and is constructed with silicone insulation. The lead is available in a 48inch length with a 1.219m lead length. It is lead free and RoHS compliant, packaged in bulk quantities of five. The lead is designed for use in high-voltage applications and is suitable for use in oscilloscope and multimeter testing.
Pomona Electronics 6366 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6366 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6366 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.