
Insulation piercing clip set featuring stainless steel and steel contacts for reliable electrical connections. Constructed with durable nylon body and insulation, this accessory offers a 1A current rating and a 70V voltage rating. Designed for socket mounting, the set includes clips in black, red, and yellow, extending to a length of 102mm.
Sign in to ask questions about the Pomona Electronics 6405/POM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 6405/POM technical specifications.
| Body Material | Nylon |
| Color | Black, Red, Yellow |
| Contact Material | Stainless Steel, Steel |
| Current Rating | 1A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 102mm |
| Mount | Socket |
| Series | 6405 |
| Voltage Rating | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6405/POM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
