
The 6411 probe lead is made from polypropylene and features a 3A current rating and 30V voltage rating. It is available in bulk packaging and is compliant with RoHS regulations. The lead is yellow in color and is not Reach SVHC compliant.
Pomona Electronics 6411 technical specifications.
| Body Material | Polypropylene |
| Color | Yellow |
| Current Rating | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6411 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
