
Pomona Electronics 6413 technical specifications.
| Color | Black, Red, Yellow |
| Contact Material | Brass |
| Contact Plating | Steel |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 1A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6413 |
| Voltage Rating | 70V |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
